Edimax USB WiFi Adapter, 300Mbps Data Rate
- RS-stocknr.:
- 256-5294
- Fabrikantnummer:
- EW-7722UTN V3
- Fabrikant:
- Edimax
Subtotaal (1 eenheid)*
€ 21,02
(excl. BTW)
€ 25,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 34 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,02 |
*prijsindicatie
- RS-stocknr.:
- 256-5294
- Fabrikantnummer:
- EW-7722UTN V3
- Fabrikant:
- Edimax
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
| Merk | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | USB | |
| Wireless Data Rate | 300Mbps | |
| Security Protocols | WPA2, WEP, WPA3, WPA | |
| Standards/Approvals | FCC, CE (DoC), RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 2.4GHz | ||
Interface Type USB | ||
Wireless Data Rate 300Mbps | ||
Security Protocols WPA2, WEP, WPA3, WPA | ||
Standards/Approvals FCC, CE (DoC), RoHS | ||
Vrijgesteld
- Land van herkomst:
- CN
The Edimax Nano USB wireless adapter that supports maximum range and speed. Despite the size, this tiny USB adapter supports higher data rate of up to 300Mbps when connecting with wireless 802.11n device which is 5 times faster than your normally 11g connection. Just plug it into a computer's USB port and enjoy incredible high-speed wireless network access. This is one of the easiest, fastest and most valuable way to upgrade your internet experience.
Tiny design for more mobility and convenience
One-Click wireless connections
Supports 802.11e WMM wireless QoS Feature
Supports power saving mechanism
Supports Windows , MAC OS and Linux
Gerelateerde Links
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax N300 USB 2.0 WiFi Adapter, 300Mbit/s Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate
- StarTech.com N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate