Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- RS-stocknr.:
- 256-5298
- Fabrikantnummer:
- EW-7822UAD
- Fabrikant:
- Edimax
Subtotaal (1 eenheid)*
€ 54,70
(excl. BTW)
€ 66,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,70 |
*prijsindicatie
- RS-stocknr.:
- 256-5298
- Fabrikantnummer:
- EW-7822UAD
- Fabrikant:
- Edimax
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
| Merk | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC1200 | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 5GHz | |
| Interface Type | USB 3.0 | |
| Wireless Data Rate | 300Mbps | |
| Security Protocols | WPS | |
| Standards/Approvals | CE, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC1200 | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 5GHz | ||
Interface Type USB 3.0 | ||
Wireless Data Rate 300Mbps | ||
Security Protocols WPS | ||
Standards/Approvals CE, FCC | ||
Vrijgesteld
- Land van herkomst:
- CN
The Edimax dual-band 802.11ac USB adapter with the fastest USB 3.0 connectivity that supports MU-MIMO, allowing greater Wi-Fi efficiency. It lets you enjoy HD streaming, online gaming, and surfing simultaneously, without lag or buffering. You can improve an older Wi-Fi networking environment to the utmost AC Wi-Fi Standard by plugging this USB adapter into your computer. It is certainly a powerful and easy-to-use gadget for upgrading your existing wireless network to the next AC level.
Supports Wave-2 compliant MU-MIMO
Supports WPS (Wi-Fi Protected Setup) hardware button for easy connection
Supports WMM QoS feature
Maximum data transfer rate up to 300Mbps (2.4GHz) or up to 867Mbps (5GHz)
Dual-band wireless connectivity for 2.4GHz or 5GHz
Adjustable antenna for optimum Wi-Fi performance
Gerelateerde Links
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Netgear AC1200 USB 3.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax N300 USB 2.0 WiFi Adapter, 300Mbit/s Data Rate