Electric Motor Protection | Circuit Breaker | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Motor Protection

    Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of motor you need it for and the voltage level required.

    What does motor protection do?

    Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability.

    What is motor protection used for?

    Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.

    1423 Producten voor Motor Protection

    2.5 → 4 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0.25 → 0.4 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    4 → 6.3 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    6.3 → 10 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1.6 → 2.5 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 → 1.6 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0.6 → 1 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    690 V
    -
    -
    -
    -
    -
    Screw
    0.16 → 0.25 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.4 → 4 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    10 → 16 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    9 → 14 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    4 → 6 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    6 → 10 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1.6 → 2.4 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0.4 → 0.63 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    16 → 20 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 → 1.6 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0.63 → 1 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0.4 → 0.6 A
    -
    Circuit Breaker
    -
    -
    -
    XL2000
    -
    -
    80mm
    45mm
    73.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    25 → 32 A
    -
    Circuit Breaker
    -
    -
    -
    MS32
    -
    -
    45mm
    89.5mm
    78.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina