DC Motors | Brushed & Brushless DC Motors | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    675 Producten voor DC Motors

    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.24 Nm
    -
    60mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    5mm
    0.75 Nm
    -
    100mm
    -
    100 x 42 x 42 mm
    20 A
    42mm
    -
    -
    42mm
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    5mm
    0.19 Nm
    -
    41mm
    -
    41 x 42 x 42 mm
    1.79 A
    42mm
    -
    -
    42mm
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.05 Nm
    -
    20mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    47 rpm
    6mm
    30 Ncm
    Spur
    73.7mm
    100:1
    73.7 x 38 x 38 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.98 W
    116 rpm
    6mm
    59 Ncm
    Spur
    65mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    RS PRO
    4.5 → 15 V dc
    Brushed Geared
    19.8 W
    120 rpm
    6mm
    59 Ncm
    Spur
    78mm
    -
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Geared
    -
    75 rpm
    5mm
    20 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    66 rpm
    4mm
    10 Ncm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    36 V dc
    Brushless
    -
    4000 rpm
    8mm
    0.68 Nm
    -
    74mm
    -
    57 (Dia.) x 74 mm
    9.8 A
    47mm
    -
    -
    48mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    80 rpm
    6mm
    20 Ncm
    Spur
    73.7mm
    60:1
    73.7 x 38 x 38 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    11 rpm
    8mm
    2.9 Nm
    Planetary
    118.6mm
    -
    -
    5.5 A
    44.6mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    5900 rpm
    29mm
    0.2 Nm
    -
    60mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    4.5 → 15 V dc
    Geared
    11 W
    12 rpm
    6mm
    6000 gcm
    -
    86.6mm
    -
    37 (Dia.) x 86.6 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Geared
    -
    12 rpm
    5mm
    30 Ncm
    Spur
    62.3mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    -
    47 rpm
    6mm
    30 Ncm
    Spur
    73.7mm
    100:1
    73.7 x 38 x 38 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.8 W
    4 rpm
    6mm
    59 Ncm
    Spur
    77.5mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    116 rpm
    8mm
    1.8 Nm
    Planetary
    111.9mm
    -
    44.6 (Dia.) x 133.9 mm
    5.5 mA
    44.6 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    822 rpm
    6mm
    10 Ncm
    Spur
    66.5mm
    -
    32 (Dia.) x 89.4 mm
    990 mA
    32 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    1750 rpm
    8mm
    29 Ncm
    Planetary
    98.5mm
    -
    -
    5.28 A
    44.6mm
    -
    -
    -
    -
    Resultaten per pagina