Subtotaal (1 eenheid)*
€ 120,97
(excl. BTW)
€ 146,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,97 |
*prijsindicatie
- RS-stocknr.:
- 260-0187
- Fabrikantnummer:
- RMEY50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Grub Screw | |
| Length | 165mm | |
| Width | 51.6 mm | |
| Depth | 31.6mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 135mm | |
| Series | RMEY | |
| Standards/Approvals | No | |
| Static Load Rating | 23.2N | |
| Dynamic Load Rating | 35N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Grub Screw | ||
Length 165mm | ||
Width 51.6 mm | ||
Depth 31.6mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 135mm | ||
Series RMEY | ||
Standards/Approvals No | ||
Static Load Rating 23.2N | ||
Dynamic Load Rating 35N | ||
Vrijgesteld
- Land van herkomst:
- SK
Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, 4 Mount Holes - RMEY50-XL-N
This flanged bearing unit is designed for robust applications in industrial settings. The unit features a 50mm inside diameter and a height of 165mm, making it suitable for various mounting configurations. Constructed from cast iron, it offers strength and durability while maintaining precise alignment during operation.
Features & Benefits
• Four-bolt configuration ensures secure installation
• R seals provide protection against contaminants
• Designed for easy assembly with standard tools
• Lightweight design at 2.14kg simplifies handling
Applications
• Used with machinery in automation and motor
• Ideal for mounting in heavy-duty equipment
• Suitable for electrical and mechanical component assemblies
• Effective in systems requiring precise bearing alignment
What are the load ratings for this unit, and how do they affect performance?
This unit has a basic dynamic load rating of 35,000 N and a static load rating of 23,200 N, ensuring reliable operation under varied loads, ideal for industrial applications where performance consistency is critical.
How does the material choice impact its longevity in industrial settings?
The cast iron construction offers excellent wear resistance and strength, contributing to a longer lifespan in harsh operating conditions typically found in industrial environments.
What are the implications of the four-bolt installation design?
This design enhances stability and reduces vibration during operation, which is essential for machinery requiring precise motion control and consistent performance.
What role do the grub screws play in the functionality of the bearing unit?
The grub screws lock the inner ring, providing improved alignment and preventing unwanted movement, which enhances overall efficiency and performance during use.