Subtotaal (1 eenheid)*
€ 105,47
(excl. BTW)
€ 127,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,47 |
*prijsindicatie
- RS-stocknr.:
- 260-0190
- Fabrikantnummer:
- RCJY50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Grub Screw | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 143 mm | |
| Depth | 60.6mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Series | RCJY50-XL-N | |
| Standards/Approvals | No | |
| Static Load Rating | 23.2N | |
| Dynamic Load Rating | 35N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50 mm | ||
Number of Mount Holes 4 | ||
Locking Type Grub Screw | ||
Material Cast Iron | ||
Length 143mm | ||
Width 143 mm | ||
Depth 60.6mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Series RCJY50-XL-N | ||
Standards/Approvals No | ||
Static Load Rating 23.2N | ||
Dynamic Load Rating 35N | ||
Vrijgesteld
- Land van herkomst:
- SK
Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, 4 Mount Holes - RCJY50-XL-N
This flanged bearing unit is designed for reliable performance in various machinery applications. Constructed from robust cast iron, it features an inside diameter of 50mm, making it suitable for a wide range of industrial uses. With its dimensions of 143mm in length, 143mm in width and a depth of 60.6mm, this product provides a solid solution for mounting and support in mechanical setups.
Features & Benefits
• Features a durable cast iron construction for longevity
• Provides a precise 50mm inside diameter for optimal fit
• Equipped with 4 mounting holes for secure installation
• Designed with a mounting hole size of 18mm for compatibility
• Length and width dimensions ensure efficient space utilisation
• Facilitates easy alignment with a centre-to-centre distance of 111mm
Applications
• Used with various manufacturing equipment for effective support
• Ideal for in automation and mechanical sectors
• Suitable for installations where space optimisation is essential
• Utilised in systems requiring reliable bearing solutions
• Effective in environments demanding durable industrial components
What are the typical industries where this flanged bearing unit is applied?
The flanged bearing unit is commonly used in automation, mechanical engineering, and electrical industries due to its robust construction and precise dimensions.
How does the material choice impact performance and longevity?
The cast iron material enhances durability and resistance against wear, ensuring it withstands the demands of industrial environments over extended periods.
What are the benefits of having four mounting holes for installation?
Having four mounting holes provides greater stability and flexibility during installation, allowing for a secure fit that can accommodate variations in mounting surfaces.
How does the 50mm inside diameter affect compatibility with other components?
The 50mm inside diameter ensures this bearing unit fits seamlessly with complementary components, optimising performance and operational efficiency within machinery.
What practical issues does this bearing unit help to resolve in automation systems?
This bearing unit addresses alignment and support challenges, enhancing the performance and reliability of moving parts within automation systems, thus reducing maintenance needs.