INA 4 Hole, PMEY50-XL-N 50 mm ID

Subtotaal (1 eenheid)*

€ 109,82

(excl. BTW)

€ 132,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Bestellingen onder € 75,00 (excl. BTW) € 5,95.
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 109,82

*prijsindicatie

RS-stocknr.:
260-0200
Fabrikantnummer:
PMEY50-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

50 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Screw

Length

165mm

Width

43 mm

Depth

43mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

135mm

Standards/Approvals

No

Series

PMEY

Static Load Rating

23.2N

Dynamic Load Rating

35N

Vrijgesteld

Land van herkomst:
SK

Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, 165mm Length - PMEY50-XL-N


This flanged bearing unit is designed for robust industrial applications. With a bore diameter of 50mm and a height of 165mm, it offers durable performance in various mechanical environments. Constructed from cast iron, it ensures strength and longevity while providing excellent reliability in demanding conditions.

Features & Benefits


• Four mounting holes facilitate easy installation and stability

• Grub screws in the inner ring enhance fixation and performance

• P seals protect against contamination for extended service life

• Centre spigot ensures precise alignment and positioning

• High dynamic load rating of 35,000N supports heavy applications

• Temperature range from -20°C to 120°C accommodates diverse conditions

Applications


• Ideal for in the electrical industry

• Facilitates assembly in manufacturing and production lines

• Employed in equipment needing enhanced load capacity

What is the significance of the four mounting holes in the design?


The four mounting holes provide robust attachment options, enhancing stability during operation. This ensures that the unit remains securely mounted, which is crucial for the reliability of machinery in industrial settings.

How does the P seal contribute to the longevity of the unit?


The P seal acts as a barrier against contaminants such as dust and moisture, significantly reducing the risk of wear and tear. This protection effectively extends the lifespan of the bearing unit, making it suitable for harsh operational conditions.

What load capacities can be expected from this unit under operational conditions?


With a basic dynamic load rating of 35,000N and a static load rating of 23,200N, it is engineered to handle substantial loads. This capability makes it an excellent choice for high-demand applications where reliability is essential.

Gerelateerde Links