Subtotaal (1 eenheid)*
€ 193,90
(excl. BTW)
€ 234,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 februari 2026
- Plus verzending 2 stuk(s) vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 193,90 |
*prijsindicatie
- RS-stocknr.:
- 260-0355
- Fabrikantnummer:
- PHUSE50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50 mm | |
| Housing Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 256mm | |
| Width | 130 mm | |
| Series | PHUSE | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Inside Diameter 50 mm | ||
Housing Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 256mm | ||
Width 130 mm | ||
Series PHUSE | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- SK
Schaeffler Bearing Unit, 50mm Inside Diameter, Take Up Bearing Unit Type - PHUSE50-XL-N
This bearing unit is a high-performance mechanical component designed for efficient operation in various applications. The take-up housing unit features a robust cast iron construction, ensuring durability and reliability. It is engineered with an inside diameter of 50mm, making it suitable for a wide range of industrial uses.
Features & Benefits
• Eccentric locking collar enables easy adjustments and secure fitting
• Total length of 256mm supports versatile installation options
• Lightweight design at 5.3kg enhances ease of handling
• Constructed from cast iron for increased tensile strength
• Customisable with M16 thread adjusting screw for precision settings
Applications
• Utilised for precision alignment in conveyor systems
• Ideal for radial insert ball bearings in industrial setups
• Suitable for machinery requiring heavy-duty support solutions
• Used in automated equipment for consistent performance
• Effective in electrical and mechanical systems for optimal reliability
How does the eccentric locking collar enhance usability in this component?
The eccentric locking collar facilitates quick adjustments, ensuring secure and precise fitting during installation, which is vital for maintaining operational efficiency and performance stability.
What advantages does the cast iron material offer in demanding environments?
Cast iron provides superior tensile strength and resistance to wear, making it suitable for rigorous industrial applications where durability is essential to limit downtime and maintenance needs.
Can this bearing unit accommodate various mounting configurations?
Yes, its design allows for flexibility in installation, making it compatible with a range of mounting configurations while ensuring secure attachment through the fixing bore provisions.
How important are the P seals in extending the unit's service life?
The P seals are crucial as they act as barriers against dust and moisture, significantly reducing the risk of contamination and extending the overall service life of the component in challenging environments.