Subtotaal (1 eenheid)*
€ 113,11
(excl. BTW)
€ 136,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,11 |
*prijsindicatie
- RS-stocknr.:
- 260-0332
- Fabrikantnummer:
- PCJ50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 60.8 mm | |
| Depth | 60.8mm | |
| Mount Hole Size | 18 mm | |
| Series | PCJ50-XL-N | |
| Standards/Approvals | No | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 143mm | ||
Width 60.8 mm | ||
Depth 60.8mm | ||
Mount Hole Size 18 mm | ||
Series PCJ50-XL-N | ||
Standards/Approvals No | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, Cast Iron - PCJ50-XL-N
This flanged bearing unit is designed for robust performance in industrial applications. The unit features a 50mm bore diameter and is constructed from durable cast iron to enhance longevity. With a total height of 60.8mm and a flange width of 143mm, it supports efficient mounting and stability in various environments. This product is ideal for users in automation, electronics, and mechanical industries.
Features & Benefits
• Crafted from durable cast iron for increased strength
• Eccentric locking collar ensures a secure shaft connection
• Quick and easy attachment with four mounting holes
• Integrated P seals provide effective protection against contaminants
Applications
• Used with automation systems for reliable motion control
• Ideal for electrical equipment requiring precise alignment
• Effective in mechanical assemblies needing robust support
• Suitable for heavy machinery facing high load conditions
What is the weight of the unit, and how does it impact handling?
The unit weighs 2.38kg, making it relatively lightweight, which facilitates easier handling and installation without compromising on durability.
How do the P seals improve the performance of the unit?
The P seals are designed to protect the internal components from dirt and moisture, ensuring smoother operation and extending the service life of the bearing under challenging conditions.
What load ratings can be expected from this bearing unit?
The basic dynamic load rating is 35,000N, while the static load rating is 23,200N, making it suitable for heavy-duty applications.
What are the dimensions of the fixing bores, and why are they essential?
The fixing bore measures 18mm, and the distance between fixing bores is 111mm, allowing for secure mounting and stability when installed in machinery.