INA 4 Hole, RME50-XL-N 50 mm ID

Subtotaal (1 eenheid)*

€ 132,68

(excl. BTW)

€ 160,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 132,68

*prijsindicatie

RS-stocknr.:
260-0339
Fabrikantnummer:
RME50-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

50 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

165mm

Width

62.8 mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

135mm

Series

RME

Standards/Approvals

No

Static Load Rating

23.2N

Dynamic Load Rating

35N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, Cast Iron - RME50-XL-N


This flanged bearing unit is specifically designed for a wide range of industrial applications. With a 50mm inside diameter and made from durable cast iron, it ensures long-lasting performance in various settings. The robust construction features a flange type with four mounting holes, facilitating easy installation and secure fitting.

Features & Benefits


• Robust cast iron construction provides durability and strength

• Eccentric locking collar ensures secure bearing placement

• Centring spigot allows for precise alignment during installation

• Lightweight design at 2.34kg simplifies handling and installation

• Integrated R seals offer enhanced protection against contaminants

Applications


• Used in mechanical engineering to manage shaft rotations

• Ideal for automation systems requiring reliable bearing solutions

• Effective in electrical equipment where precise motion is needed

• Suitable for various assembly block configurations and setups

What is the installation process for this bearing unit?


The installation involves aligning the unit with the shaft and securing it using the four mounting holes. Ensure that the centring spigot fits properly to achieve accurate positioning.

How does the eccentric locking collar benefit the bearing unit?


The eccentric locking collar provides a reliable locking mechanism that enhances stability and mitigates any unwanted movement during operation.

Can this bearing unit accommodate heavy radial loads?


With a basic dynamic load rating of 35,000 N, it is well-suited for applications involving substantial radial forces, making it ideal for various industrial settings.

Is the cast iron construction beneficial for specific environments?


Yes, cast iron offers excellent resistance to wear and can withstand a range of temperatures and environmental conditions, making it suitable for outdoor and indoor applications.

Gerelateerde Links