INA 4 Hole, RME60-XL-N#N1>1 60 mm ID

Subtotaal (1 eenheid)*

€ 216,06

(excl. BTW)

€ 261,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 216,06

*prijsindicatie

RS-stocknr.:
260-0340
Fabrikantnummer:
RME60-XL-N#N1>1
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

60 mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

195mm

Width

77.9 mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

160mm

Standards/Approvals

No

Series

RME

Static Load Rating

36N

Dynamic Load Rating

56.000N

Vrijgesteld

Land van herkomst:
SK

Schaeffler Flanged Bearing Unit, 60mm Inside Diameter, 4 Mounting Holes - RME60-XL-N


This flanged bearing unit is a robust solution for machinery applications, featuring a 60mm inside diameter and a height of 195mm. Made from durable cast iron, it is designed for secure mounting with four mounting holes and delivers exceptional performance across various industrial settings. The unit includes an eccentric locking collar and R seals for enhanced reliability during operation.

Features & Benefits


• Cast iron construction ensures durability and resistance to wear

• Eccentric locking collar simplifies installation and adjustment

• Basic dynamic load rating of 56 kN supports heavy-duty usage

• Includes four mounting holes for secure attachment

• Fatigue load limit of 1.71 kN provides increased longevity

• Integrated R seals protect against contaminants and extend service life

Applications


• Used in machinery requiring high-load support

• Suitable for automated systems in manufacturing environments

• Ideal for in electrical and mechanical industries

What are the key considerations for installing this bearing unit?


Ensure the mounting surface is clean and level to prevent misalignment. Use appropriate fasteners for secure attachment as specified in the installation guidelines.

How does the eccentric locking collar aid in the unit's performance?


The eccentric locking collar allows for easy adjustment, ensuring optimum fit and reducing the risk of wear during operation. This leads to better overall performance in demanding applications.

What should be noted regarding the basic static load rating?


A basic static load rating of 36 kN indicates the maximum load the unit can withstand without moving. It is crucial not to exceed this limit to maintain functionality and prevent premature failure.

Gerelateerde Links