Subtotaal (1 eenheid)*
€ 180,74
(excl. BTW)
€ 218,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,74 |
*prijsindicatie
- RS-stocknr.:
- 273-1955
- Fabrikantnummer:
- PCJ60-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 60 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 73.6 mm | |
| Depth | 47.5mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Series | PCJ | |
| Standards/Approvals | No | |
| Static Load Rating | 36N | |
| Dynamic Load Rating | 56000N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 60 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 175mm | ||
Width 73.6 mm | ||
Depth 47.5mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Series PCJ | ||
Standards/Approvals No | ||
Static Load Rating 36N | ||
Dynamic Load Rating 56000N | ||
Vrijgesteld
- Land van herkomst:
- VN
The INA Flanged housing units offer a wide range of advantages in the design, production, assembly and maintenance of large electrical machinery. The design of the end shields is significantly simplified resulting in considerable reductions in the construction work required on large motor housings. Thanks to their highly developed design. This provides our customers with the maximum freedom to shape their own development.
P seals
Eccentric locking collar
Extremely easy to maintain
Four bolt flanged housing units