Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 5A Insulated
- RS-stocknr.:
- 405-461
- Artikelnummer Distrelec:
- 140-90-502
- Fabrikantnummer:
- 930317800
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,24
(excl. BTW)
€ 2,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 120 stuk(s) klaar voor verzending
- 529 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 2,24 |
| 10 - 24 | € 2,08 |
| 25 - 49 | € 1,90 |
| 50 + | € 1,74 |
*prijsindicatie
- RS-stocknr.:
- 405-461
- Artikelnummer Distrelec:
- 140-90-502
- Fabrikantnummer:
- 930317800
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4 | |
| Contact Material | Brass | |
| Current | 5A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4 | ||
Contact Material Brass | ||
Current 5A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Hirschmann Test & Measurement Dolphin Clip
The Hirschmann Test & Measurement black dolphin clip is designed with high strength insulation and Nickel-plated brass jaws. The flat part of the jaws allows secure contact while clamping even the thinnest wires. It is capable of clamping flat components and wires up to a maximum diameter of 4mm.
Features and Benefits
Contact resistance is 5mohm
Rated current is 8A and rated voltage is 30VAC/60VDC
Spring loaded socket termination type with diameter of 2mm
Applications
Automobiles
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC61010
UL 94 HB approved
Gerelateerde Links
- Hirschmann Test & Measurement Brass Contact, 5A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated