Enersys 12 V Sealed Lead Acid Battery, 42 Ah, 165.9mm x 170.7 mm
- RS-stocknr.:
- 533-9741
- Fabrikantnummer:
- G12V42EP
- Fabrikant:
- Enersys
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 520,10
(excl. BTW)
€ 629,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 16 november 2026
- Plus verzending 2 stuk(s) vanaf 30 november 2026
- Plus verzending 2 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 520,10 |
*prijsindicatie
- RS-stocknr.:
- 533-9741
- Fabrikantnummer:
- G12V42EP
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Battery Capacity | 42Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Designed for High Rate Application | Yes | |
| Eurobat Classification | 10 Year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 14.9kg | |
| Height | 170.7mm | |
| Standards/Approvals | No | |
| Width | 165.9mm | |
| Series | Enersys Genesis | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Battery Capacity 42Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Designed for High Rate Application Yes | ||
Eurobat Classification 10 Year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Weight 14.9kg | ||
Height 170.7mm | ||
Standards/Approvals No | ||
Width 165.9mm | ||
Series Enersys Genesis | ||
Vrijgesteld
- Land van herkomst:
- US
Enersys Lead Acid Battery
The Enersys Genesis EP 42Ah lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with M6 terminals. This battery is truly a fit-and-forget battery since it does not require any maintenance.
Warning:
Do not charge in a sealed enclosure.
Features and Benefits
Premium performance, pure lead, AGM technology
Excellent cycling capability of 400 cycles to 80% depth of discharge
High energy density
Very high rate discharge capability
Life expectancy 10 years at 25°C (77°F)
Low self-discharge
Operates in any position
Suitable for long duration standby
Gerelateerde Links
- Enersys 12 V Sealed Lead Acid Battery 179mm x 128 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 191 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 12 V Sealed Lead Acid Battery 99.1mm x 175 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 156 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 206 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm