Infineon IPI N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-262 IPI120N08S403AKSA1
- RS-stocknr.:
- 214-9064
- Fabrikantnummer:
- IPI120N08S403AKSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 214-9064
- Fabrikantnummer:
- IPI120N08S403AKSA1
- Fabrikant:
- Infineon
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-262 | |
| Series | IPI | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Height | 23.45mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-262 | ||
Series IPI | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Height 23.45mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Infineon IPI N-Channel MOSFET 80 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IPI086N10N3GXKSA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S4L07AKSA2
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1