MOXA Unmanaged 8 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 409,04

(excl. BTW)

€ 494,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 4 stuk(s) vanaf 23 november 2026
  • Plus verzending 66 stuk(s) vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 409,04

*prijsindicatie

RS-stocknr.:
255-1971
Artikelnummer Distrelec:
125-73-542
Fabrikantnummer:
EDS-G308
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Depth

105mm

Standards/Approvals

EMI, EN, IEC, UL

Width

53mm

Height

135mm

Land van herkomst:
TW

MOXA Ethernet Switch, 8 Ports, Unmanaged Switch Type - EDS-G308


This compact unmanaged Ethernet switch provides eight copper RJ-45 ports for straightforward network expansion in industrial settings. Designed for fixed installations, it offers plug-and-play connectivity for automation and control systems while meeting recognised electromagnetic and safety standards for use in demanding electrical environments.

Features and Benefits:


• Eight 10/100Mbps RJ-45 ports for simple network growth
• Unmanaged operation for fast deployment with no configuration
• UL certified for integration into regulated electrical systems
• EN and IEC conformity to withstand industrial electromagnetic conditions
• Slim profile enables space-efficient mounting on DIN-rail systems

Applications


• Suitable for connecting PLCs and IP I/O in factory automation
• Ideal for linking HMIs and control cabinets in manufacturing plants
• Used with machine vision or sensor clusters requiring multiple ports
• Can be used for subnetwork distribution in electrical control rooms

How compact is it for constrained control cabinets


The unit measures 135mm high, 105mm deep and 53mm wide, allowing fitting into narrow enclosures and straightforward rail mounting.

Does it support Power over Ethernet supplies


It does not provide PoE functionality and is intended for networks where endpoints have separate power arrangements.

What switching management is available for traffic control


It operates as an unmanaged switch, so traffic handling is fixed and requires no user configuration but lacks VLAN or advanced QoS settings.

Which approvals indicate suitability for industrial deployments


It holds approvals for EMI, EN and IEC standards along with UL recognition, supporting compatibility with industrial regulatory requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.