Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- RS-stocknr.:
- 203-6036
- Fabrikantnummer:
- VZBM-A-1/2"-RP-25-F-3L-B2-PB20
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 220,91
(excl. BTW)
€ 267,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 220,91 |
*prijsindicatie
- RS-stocknr.:
- 203-6036
- Fabrikantnummer:
- VZBM-A-1/2"-RP-25-F-3L-B2-PB20
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 8070268 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 8070268 | ||
- Land van herkomst:
- DE
Festo Pneumatic Actuated Valve, 1/2 in Thread size, 25 bar Maximum Pressure - VZBM-A-1/2-RP-25-F-3L-B2-PB20, Numeric Part Number: 8070268
This pneumatic actuated valve is a 3-way ball valve designed to facilitate precise control in various applications. Featuring a nominal diameter of DN 15 and a refined Rp1/2 thread size, it meets a maximum working pressure of 25 bar. Constructed from durable nickel-plated brass, this valve offers reliable performance even in demanding environments, ensuring longevity and efficiency in automation tasks.
Features & Benefits
• Effectively directs flow with a unique swivel drive design
• Operates efficiently under a pressure range of 5.5 to 8 bar
• Easy installation in any assembly position for flexibility
• Constructed with corrosion-resistant materials for enhanced durability
Applications
• Utilised in automated control systems for fluid management
• Effective in pneumatic circuits to regulate airflow
• Suitable for industries handling neutral fluids and compressed air
• Ideal for requiring low maintenance, lubricated operation
What is the expected medium temperature range for operation?
The valve operates effectively within a medium temperature range of -20 to 130 °C, catering to various industrial requirements.
How does the actuator enhance control in pneumatic applications?
The spring return feature ensures that the valve returns to a default closed position, enhancing safety and control in critical pneumatic systems.
What materials are used in the construction?
The valve features a housing made of nickel-plated brass, while the seals incorporate HNBR and PTFE. The ball and shaft are crafted from chrome-plated brass, ensuring resistance to wear and durability.
Can this valve be used for both gases and liquids?
Yes, it is compatible with compressed air, inert gases, and neutral fluids, making it versatile for diverse applications in industrial settings.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4