Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- RS-stocknr.:
- 203-6094
- Fabrikantnummer:
- VZBM-A-11/4"-RP-25-F-3L-B2-PA40
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 382,88
(excl. BTW)
€ 463,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 382,88 |
*prijsindicatie
- RS-stocknr.:
- 203-6094
- Fabrikantnummer:
- VZBM-A-11/4"-RP-25-F-3L-B2-PA40
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1.25 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1.25 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Valve Material | Brass Chrome Plated | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 8070255 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1.25 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1.25 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Valve Material Brass Chrome Plated | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 8070255 | ||
- Land van herkomst:
- DE
Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-11/4-RP-25-F-3L-B2-PA40, Numeric Part Number: 8070255
This pneumatic actuated valve is designed for efficient flow control in industrial applications. As a robust ball valve with a direct action mechanism, it features a 1-1/4 in Rp thread size, allowing for easy installation and integration into existing systems. This valve operates under maximum working pressures of up to 25 bar, making it suitable for high-pressure environments.
Features & Benefits
• Direct action mechanism ensures swift response times
• Suitable for various media including compressed air and inert gases
• Compact design allows for versatile installation configurations
• Integrated switching position indicator facilitates monitoring of flow direction
Applications
• Utilised for controlling compressed air in manufacturing processes
• Effective in systems requiring precise flow regulation of neutral fluids
• Ideal for involving inert gases across various industries
• Suitable for automated control systems in mechanical environments
What operating pressures are supported for effective function?
It supports an operating pressure range from 5.5 to 8 bar, ensuring optimal performance in various conditions.
How does the valve handle different media types during operation?
This component is designed to effectively manage compressed air and inert gases, alongside neutral fluids, providing flexibility in use across diverse applications.
What materials are used in its construction that enhance durability?
The housing is made from nickel-plated brass, while the seals consist of HNBR and PTFE, ensuring resistance to wear and corrosion under working conditions.
What is the maximum temperature this valve can withstand?
It can operate efficiently within a temperature range of -20 to 130 °C, accommodating a variety of environmental conditions in industrial settings.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in