Edimax PCIe x1 WiFi Adapter
- RS-stocknr.:
- 256-5293
- Fabrikantnummer:
- EW-7612PIN V2
- Fabrikant:
- Edimax
Subtotaal (1 eenheid)*
€ 23,54
(excl. BTW)
€ 28,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,54 |
*prijsindicatie
- RS-stocknr.:
- 256-5293
- Fabrikantnummer:
- EW-7612PIN V2
- Fabrikant:
- Edimax
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
| Merk | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | PCIe x1 | |
| Security Protocols | WEP, WPA2, WPA | |
| Standards/Approvals | CE (Europe), FCC (U.S) | |
| Alles selecteren | ||
|---|---|---|
Merk Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 2.4GHz | ||
Interface Type PCIe x1 | ||
Security Protocols WEP, WPA2, WPA | ||
Standards/Approvals CE (Europe), FCC (U.S) | ||
Vrijgesteld
- Land van herkomst:
- CN
The Edimax N300 wireless PCI express adapter is an easy way to add Wi-Fi connectivity to your desktop computer. Built with the 802.11n standard, 2T2R MIMO technology, and two high-gain 3dBi detachable antennas, this wireless PCIe adapter allows for fast and stable wireless networking with data speeds of up to 300Mbps. It can be easily set up with the bundled EZmax multi-language setup wizard, and it comes with a low-profile bracket for installation on small computers.
Complies with 802.11b/g/n wireless standards
Wireless data rates up to 300Mbps
Features EZmax multi-language setup wizard
Wireless speed up to 12 times faster and coverage 5 times further
Features a hardware WPS (Wi-Fi Protected Setup) button
Includes a low-profile bracket for small computers
Gerelateerde Links
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax USB 3.0 WiFi Adapter
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate