Perforated Steel Sheets

Available in Mild, Stainless and Galvanised finishes, perforated steel sheets have a wide range of applications in industry as well as for acoustic and design purposes. Sheet perforations come in a range of shapes and sizes depending on the application, they can be circular, hexagonal, square and more. Spacing and orientation of these shapes can vary, altering the amount of open area and possible flow rate through the sheet. Understanding the application is key when buying perforated sheets as size, thickness and hole variables all factor into the right material.

...
Lees meer Lees minder

Filters

41 - 41 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Magnetic Colour Suitability Width
RS-stocknr. 817-410
FabrikantRS PRO
€ 29,795
Each (In a Pack of 2)
Aantal stuks
Galvanised Steel 500mm 0.7mm - 22% 1.5mm 45° 2 No - - 500mm
Related Products
Type 304 stainless steelSelvedged border-5mm/+10 mm on width ...
Description:
Type 304 stainless steelSelvedged border-5mm/+10 mm on width and length.
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.
Type 316 austenitic (non magnetic)High corrosion resistanceChemical,food,photography and ...
Description:
Type 316 austenitic (non magnetic)High corrosion resistanceChemical,food,photography and marine usesSelvedged border-5mm/+10 mm on width and lengthSheet size 500 x 500 mmThickness 0.55mm (24 swg).
RS PRO galvanised steel perforated sheet is an ...
Description:
RS PRO galvanised steel perforated sheet is an excellent range that can also be painted. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets ...