ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1 → 1.3 A, 1A, 1.3 A F.L.C, 1.3A Contact Rating, 600V dc 3
- RS-stocknr.:
- 231-8966
- Fabrikantnummer:
- 1SAZ711201R1025 T16-1.3
- Fabrikant:
- ABB
Subtotaal (1 doos van 1 eenheid)*
€ 65,85
(excl. BTW)
€ 79,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 65,85 |
*prijsindicatie
- RS-stocknr.:
- 231-8966
- Fabrikantnummer:
- 1SAZ711201R1025 T16-1.3
- Fabrikant:
- ABB
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
| Merk | ABB | |
| FLC Motor Rating | 1A, 1.3A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 1.3A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -50°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1 → 1.3 A | |
| Length | 76.7mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
FLC Motor Rating 1A, 1.3A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 1.3A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -50°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1 → 1.3 A | ||
Length 76.7mm | ||
Maximum Operating Temperature 80°C | ||
Contact Voltage 690V | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- Land van herkomst:
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Gerelateerde Links
- ABB Thermal Overload Relay 1 NO/1 NC 1.3A 1.7A Contact Rating, 600V dc 3
- ABB Trip Dial: 1 → 1.3 A 1.3 A F.L.C 600V dc 3
- ABB Trip Dial: 1.3 → 1.7 A 1.7 A F.L.C 2 W 3
- Allen Bradley Trip Dial: 70 → 100 A 1.3A F.L.C 6 W, 690V
- ABB Trip Dial: 22 → 28 A 170mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 740 mA 1A Contact Rating, 600V dc 3
- ABB Trip Dial: 3.1 → 4.2 A 4.2 A F.L.C 2 W, 600V dc
- ABB Trip Dial: 7.6 → 10 A 7.6 A F.L.C 2 W, 600V dc