Infineon OptiMOS N-Channel MOSFET, 27 A, 75 V, 3-Pin DPAK IPD22N08S2L50ATMA1

Bulkkorting beschikbaar

Subtotaal (1 rol van 2500 eenheden)*

€ 1.157,50

(excl. BTW)

€ 1.400,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per rol*
2500 - 2500€ 0,463€ 1.157,50
5000 - 10000€ 0,451€ 1.127,50
12500 +€ 0,44€ 1.100,00

*prijsindicatie

RS-stocknr.:
857-4578
Fabrikantnummer:
IPD22N08S2L50ATMA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

N

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

75 V

Series

OptiMOS

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

21 nC @ 10 V

Length

6.73mm

Number of Elements per Chip

1

Height

2.41mm

Minimum Operating Temperature

-55 °C

N.v.t.

Infineon OptiMOS™ Power MOSFET Family


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Gerelateerde Links