Infineon OptiMOS N-Channel MOSFET, 30 A, 55 V, 3-Pin DPAK IPD30N06S223ATMA1
- RS-stocknr.:
- 857-4584
- Fabrikantnummer:
- IPD30N06S223ATMA1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Subtotaal (1 rol van 2500 eenheden)*
€ 997,50
(excl. BTW)
€ 1.207,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 0,399 | € 997,50 |
| 5000 - 10000 | € 0,384 | € 960,00 |
| 12500 + | € 0,379 | € 947,50 |
*prijsindicatie
- RS-stocknr.:
- 857-4584
- Fabrikantnummer:
- IPD30N06S223ATMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 55 V | |
| Series | OptiMOS | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 23 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 25 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Height | 2.41mm | |
| Minimum Operating Temperature | -55 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 55 V | ||
Series OptiMOS | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 23 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 25 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 6.22mm | ||
Transistor Material Si | ||
Height 2.41mm | ||
Minimum Operating Temperature -55 °C | ||
N.v.t.
Infineon OptiMOS™ Power MOSFET Family
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Gerelateerde Links
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin DPAK IPD30N06S2L23ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 3-Pin DPAK IPD30N03S2L10ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 30 V, 3-Pin DPAK IPD031N03LGBTMA1
- Infineon OptiMOS N-Channel MOSFET 75 V, 3-Pin DPAK IPD22N08S2L50ATMA1
- Infineon OptiMOS™ 3 N-Channel MOSFET 60 V, 3-Pin DPAK IPD220N06L3GBTMA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 30 V, 3-Pin DPAK IPD50N03S4L06ATMA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 30 V, 3-Pin DPAK IPD90N03S4L03ATMA1
- Infineon OptiMOS T N-Channel MOSFET 40 V, 3-Pin DPAK IPD90N04S304ATMA1