Infineon OptiMOS 3 N-Channel MOSFET, 90 A, 30 V, 3-Pin DPAK IPD031N03LGBTMA1

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 5 eenheden)*

€ 5,49

(excl. BTW)

€ 6,645

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
5 - 45€ 1,098€ 5,49
50 - 120€ 1,01€ 5,05
125 - 245€ 0,95€ 4,75
250 - 495€ 0,872€ 4,36
500 +€ 0,804€ 4,02

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
754-5446
Fabrikantnummer:
IPD031N03LGBTMA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS 3

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 4.5 V

Width

6.22mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.73mm

Height

2.41mm

Minimum Operating Temperature

-55 °C

Infineon OptiMOS™3 Power MOSFETs, up to 40V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Gerelateerde Links