Infineon OptiMOS N-Channel MOSFET, 30 A, 55 V, 3-Pin DPAK IPD30N06S2L23ATMA1

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 25 eenheden)*

€ 25,85

(excl. BTW)

€ 31,275

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
25 - 100€ 1,034€ 25,85
125 - 225€ 0,951€ 23,78
250 - 600€ 0,894€ 22,35
625 - 1225€ 0,823€ 20,58
1250 +€ 0,758€ 18,95

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
826-9115
Fabrikantnummer:
IPD30N06S2L23ATMA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

55 V

Series

OptiMOS

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

6.5mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

33 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.3mm

Infineon OptiMOS™ Power MOSFET Family


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Gerelateerde Links