Infineon IRS2001PBF Dual High and Low Side MOSFET Power Driver, 0.6A 8-Pin, PDIP

  • RS-stocknr. 166-1039
  • Fabrikantnummer IRS2001PBF
  • Fabrikant Infineon
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology High and Low Side
Mounting Type Through Hole
Peak Output Current 0.6A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Independent
Width 7.11mm
Length 10.92mm
Dimensions 10.92 x 7.11 x 5.33mm
Height 5.33mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
1,108
(excl. BTW)
1,341
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 1,108
€ 55,40
*prijsindicatie
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
A range of full-bridge drivers designed to control ...
Description:
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.