Potentiometer Knobs | Control Knobs | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Potentiometer Knobs

    A potentiometer knob is an accessory that is used as a control knob for a potentiometer. They sit over the top of the potentiometer to enable easy control of electrical devices, such as audio equipment.

    The knobs are available in a range of materials to suit various applications. Potentiometers knobs are commonly manufactured from plastic (often with a brass insert) or aluminium. Some feature soft touch rubber finishes to help with grip. Plastic knobs are generally black but may feature a coloured cap or indicator to help differentiate their use.

    How do potentiometer knobs work?

    Potentiometer knobs sit directly on the potentiometer shaft. Many knobs are simply push on and are easily fitted. Others use a fixing such as a nut, grub screw or blind set screw to fix them in place. The knob can then be used to turn the potentiometer, like a volume control knob on a stereo.

    It is important that you check the shaft of your potentiometer is compatible with the knob. For example, smooth shaft, D-shaped shaft or a knurled shaft can work with different knobs.

    Types of potentiometer knob:

    A huge variety of potentiometer knobs are available to suit virtually any application. When choosing the right knob for your potentiometer, you must always check the shaft diameter and shape of the potentiometer. Most knobs are cylindrical, but rectangular shaped knobs are available for slider potentiometers. The knob diameter is also important to ensure that it fits your application. Potentiometer knobs are available in a wide range of diameters, for example 30 mm or 40 mm.

    Some potentiometer knobs feature a small skirt at the bottom, which can have numbers around it to indicate number of turns. Others feature a pointer or coloured indicator, which can be helpful for seeing how far a potentiometer has been turned and where it is pointing to.

    Some potentiometer knobs are also multi-turn. They may feature a locking mechanism and a turn counter which shows the number of rotations of the potentiometer knob.

    Where are potentiometer knobs used?

    • Audio gear
    • Amplifiers
    • Lighting

    545 Producten voor Potentiometer Knobs

    6mm
    22mm
    -
    26.7mm
    Black
    -
    White
    16.3mm
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6mm
    38.6mm
    Screw Fix
    13.5mm
    Grey
    -
    -
    -
    Encoder
    -
    -
    -
    Grub Screw
    PVC
    6.4mm
    22mm
    Circular
    14mm
    Black
    -
    Black
    12mm
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    € 6,104
    Elk (in een pakket van 5)
    6.35mm
    -
    -
    15.9mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Plastic
    6mm
    35mm
    Splined
    18.5mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Push-On
    Aluminium
    6mm
    31.8mm
    -
    26.7mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6mm
    20mm
    Circular
    17mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Push-On
    Aluminium
    6.4mm
    20mm
    Circular
    12.5mm
    Black
    -
    White
    9mm
    Potentiometer
    -
    -
    -
    Push-On
    Aluminium
    6mm
    31.8mm
    -
    26.7mm
    Silver
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6.4mm
    32mm
    Circular
    14mm
    Silver
    -
    -
    13mm
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    € 4,176
    Elk (in een pakket van 5)
    6.4mm
    29.5mm
    -
    -
    Black
    1.25in
    -
    -
    Potentiometers, Rotary Switch
    -
    -
    -
    -
    -
    6.4mm
    22mm
    Circular
    14mm
    Silver
    -
    Black
    12mm
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6.4mm
    30mm
    Circular
    12.5mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6mm
    20mm
    Circular
    17mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Push-On
    Aluminium
    6mm
    24.8mm
    Splined
    18.4mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Push-On
    Aluminium
    6mm
    12.7mm
    Circular
    25.4mm
    Black
    -
    White
    13mm
    Potentiometer
    -
    -
    -
    Grub Screw
    Aluminium
    6mm
    14.7mm
    -
    16.2mm
    Black
    -
    -
    -
    -
    -
    -
    -
    Collet
    -
    € 1,192
    Elk (in een pakket van 5)
    6.35mm
    32mm
    -
    13.7mm
    Blue
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Plastic
    6.4mm
    21.3mm
    Slotted
    17.1mm
    Black
    -
    -
    -
    Rotary Switches
    -
    -
    -
    Collet
    Plastic
    € 2,334
    Elk (in een pakket van 5)
    6.35mm
    28mm
    Circular
    17mm
    Black
    -
    White
    -
    Potentiometer
    -
    -
    -
    Grub Screw
    Plastic
    Resultaten per pagina