Pressure Sensors
What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.
There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.
- Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
- Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
- Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
- Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
- MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.
Types of Pressure Sensors
There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.
- Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
- Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
- Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
- Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.
Pressure Sensor Applications
Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.
Populaire zoekopdrachten
- Oil Pressure Sensors
- Air Pressure Sensors
- Differential Pressure Sensors
- BALLUFF Pressure Sensors
- Baumer Pressure Sensors
- Druck Pressure Sensors
- Gefran Pressure Sensors
- Honeywell Pressure Sensors
- Jumo Pressure Sensors
- Kavlico Pressure Sensors
- Norgren Pressure Sensors
- NXP Pressure Sensors
- Omron Pressure Sensors
- Schneider Electric Pressure Sensors
- Sick Pressure Sensors
- Siemens Pressure Sensors
- SMC Pressure Sensors
- TE Connectivity Pressure Sensors
- Turck Pressure Sensors
- Vega Pressure Sensors
- WIKA Pressure Sensors