Keyboard & Keypad Switches
Categorieën
Prijs Prijzen zijn excl. BTW | Omschrijving | Productdetails |
Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
|
||
IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
|
||
Black Button Tactile Switch, SPST 0.6 VA Through Hole
|
||
IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
|
||
|
IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
|
|
|
IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
|
|
SPDT Keyboard Switch, 10 mA, -25 → +85°C
|
||
|
IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
|
|
|
IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
|
|
|
IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
|
|
IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
|
||
IP40 Top Tactile Switch, SPST 50 mA 1.05mm Through Hole
|
||
IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole
|
||
IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
|
||
IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
|
||
IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
|
||
IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
|
||
IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
|
||
IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
|
||
IP40 Top Tactile Switch, SPST 50 mA 3.4mm Surface Mount
|
Recent gezocht